
1/2
(L x W x H) 320 x 342 x 63 mm
230 V
1
LED ceiling light
342 mm
LED (monochrome)
63 mm
320 mm
107 W
63 mm
107 W
40°
Incl. ballast
I
IP65
White
Aluminium (die-cast)
3.8 kg
n.rel.
80-89
Neutral white
Yes
4000 K
4000 K
16300 lm
16300 lm
not relevant
Datasheet 2747929 Trilux 7898340 Mirona FitBS LED ceiling light LED (monochrome) 107 W White
User & Safety Instructions 2747929 Trilux 7898340 Mirona FitBS LED ceiling light LED (monochrome) 107 W White
The necessary accessories are required to use the article as described.