
Highlights & Details
- Power= 107 W
- Total luminous flux= 16300 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Dim
(L x W x H) 320 x 342 x 63 mm
- Operating voltage
230 V
- No. of bulbs
1
- Product type
LED ceiling light
- Width
342 mm
- Bulb type
LED (monochrome)
- Height
63 mm
- Length
320 mm
- Rating per bulb
107 W
- Depth
63 mm
107 W
- PIR detection angle (horizontal)
20°
- Protection class
I
IP65
- Factory colour
White
- Material
Aluminium (die-cast)
- Weight
3.8 kg
n.rel.
- Colour rendering index
80-89
- Colour
Neutral white
- Light bulb included
Yes
4000 K
- Colour temperature range
4000 K
- Total luminous flux
16300 lm
17000 lm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2748425 Trilux 7898540 Mirona FitBS LED ceiling light LED (monochrome) 107 W White
User & Safety Instructions
User & Safety Instructions 2748425 Trilux 7898540 Mirona FitBS LED ceiling light LED (monochrome) 107 W White
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













