• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 7898640 Mirona FitBS LED ceiling light LED (monochrome) LED 107 W White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Trilux LED hall lamp 865, ws Mirona FitBS#7898640

  • Power= 107 W
  • Total luminous flux= 16300 lm
  • Colour temperature= 6500 K
  • Daylight white

Technical specifications

Dim

(L x W x H) 320 x 342 x 63 mm

Operating voltage

230 V

No. of bulbs

1

Product type

LED ceiling light

Width

342 mm

Bulb type

LED (monochrome)

Height

63 mm

LED

Length

320 mm

Rating per bulb

107 W

Depth

63 mm

107 W

PIR detection angle (horizontal)

20°

Protection class

I

IP65

Factory colour

White

Material

Aluminium (die-cast)

Weight

3.8 kg

n.rel.

Colour rendering index

80-89

Colour

Daylight white

Light bulb included

Yes

6500 K

Colour temperature range

6500 K

Total luminous flux

16300 lm

17000 lm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2747493 Trilux 7898640 Mirona FitBS LED ceiling light LED (monochrome) LED 107 W White

User & Safety Instructions

User & Safety Instructions 2747493 Trilux 7898640 Mirona FitBS LED ceiling light LED (monochrome) LED 107 W White

Description

LED hall spotlight. Light with limited surface temperature in accordance with DIN EN 60598-2-24 suitable for use in fire-hazard operating sites (D-ID). Suitable for ceiling mounting as well as suspended mounting via optional accessories. Optical system comprising of a PC lens optics. With deep-radiating light-intensity distribution. Glare rating according to UGR classification (EN 12464-1) less than 22. LED system consists of 4 LED modules, mounted on aluminum carriers. Rated light current 17000 lm, rated power 107.00 W, light output 158 lm/W. Colour temperature daylight white, similar color temperature (CCT) 6500 K, general color rendering index (CRI) Ra greater than 80. Color site tolerance (initial Macadam) = 3 SDCM, average rated life L80(TQ 45 °C) = 50,000 h. Sturdy aluminum die-cast body with integrated cooling fins. White surface coating (RAL 9016). Dimensions (L x B) 320 x 342 mm, lamp height 63 mm. Weight: 3.8 kg. Permissible ambient temperature (ta): -30 °C - +45 °C. Protection class (EN 61140): I, protection class (DIN EN 60529): IP65, shock resistance level according to IEC 62262: IK08, test temperature glow wire test according to IEC 60695-2-11: 850 °C. With electronic operating device, switchable. The product meets the basic requirements of the applicable EU Directives and the German Product Safety Act and carries the CE marking.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.