

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
(L x W x H) 1413.00 x 84.00 x 45.00 mm
Rectangular
230 V
1
LED ceiling light
84.00 mm
LED (monochrome)
45.00 mm
1413.00 mm
35 W
45 mm
35 W
Dimmable
I
IP20
Silver
Steel
4.2 kg
n.rel.
80-89
White
Yes
4000 K
4000 K
4000 K
4000 - 4000 K
4000 lm
4000 lm
4000 lm
230 V
not relevant
User & Safety Instructions 3151702 Trilux 7918862 7918862 LED ceiling light LED (monochrome) 35 W Silver
The necessary accessories are required to use the article as described.