

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
(L x W x H) 1473.00 x 84.00 x 57.00 mm
Rectangular
230 V
1
LED ceiling light
84.00 mm
LED (monochrome)
57.00 mm
LED
1473.00 mm
36.00 W
57 mm
36.00 W
6 m
I
IP20
White
Steel
4.4 kg
n.rel.
80-89
White
Yes
5500 K
5500 K
4000 K
4000 - 5500 K
4000 lm
4000 lm
4000 lm
230 V
not relevant
User & Safety Instructions 3151796 Trilux 7920562 7920562 LED ceiling light LED (monochrome) LED 36.00 W White
The necessary accessories are required to use the article as described.