

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
(L x W x H) 620.00 x 620.00 x 72.00 mm
Square
230 V
1
LED ceiling light
620.00 mm
LED (monochrome)
72.00 mm
620.00 mm
72 mm
29 W
Dimmable
I
IP20
White
Steel
9.2 kg
n.rel.
80-89
White
Yes
6500 K
6500 K
4000 K
4000 - 6500 K
4150 lm
4150 lm
230 V
not relevant
User & Safety Instructions 3151874 Trilux 7932962 7932962 LED ceiling light LED (monochrome) 29 W White
The necessary accessories are required to use the article as described.