• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 7943600 Kappe f Uni #7943600 High voltage mounting rail

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 65 mm
  • Width 27 mm
  • Material: Plastic
  • Colour, black
  • Length: 27 mm
  • Transparent: No.
  • Type of accessories/spare parts: Mounting kit
  • Accessories: Yes
  • Spare part: No.
Product type

High voltage mounting rail

n.rel.

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3547358 Trilux 7943600 Kappe f Uni #7943600 High voltage mounting rail

Description

Cover for the universal mounting hook of a power rail. colour black. Floor stands (L x B) 27 x 27 mm 65 mm height.

This text is machine translated.