Energy efficiency class of light source according to EU directive 2019/2015: Not required
Light color: White
Constant luminous flux regulation: No.
Colour temperature: 4000 K
Color Rendering Index CRI: 80-89
Adjustable color temperature: No.
Luminous flux can be set: No
Adjustable radiation angle: No.
Height/depth 45 mm
Compatible with Apple HomeKit: No.
Compatible with Google Assistant: No.
Compatible with Amazon Alexa: No.
IFTTT support available: No.
Suitable for mounting on the panel: Yes
Suitable for panel mounting: No.
Suitable for wall mounting: Yes
Suitable for suspended engine mounting: No.
Suitable for ceiling mounting: Yes
Suitable for traverse installation: No.
Suitable for cable system: No.
Adjustable: Not adjustable
With motion detector: No.
With light sensor: No.
With bulb: Yes
Suitable for the number of bulbs: 1
Housing color: White
Surface brushed: No.
With operating device: Yes
Removable operating device: Yes
Dimmer 0-10 V: No
Dimmer 1-10 V: No
Dimming DALI-2: No.
DALI dimming: No.
Dimmer DMX: No
Dimmer DSI: No.
Dimmer potentiometer (built-in): No.
Dimming LineSwitch: No.
Dimmer manufacturer-specific: No.
Mains voltage modulation dimming: No.
Dimming Phase section: No.
Dimming leading edge: No.
Dimming programmable: No.
Dim. RF: No.
Dimming Sine Wave Reduction: No.
Dimming Touch and Dim: No.
Zigbee dimming: No.
Dimming with push-button: No.
Without dimming function: Yes
Reflector: Without
Light distribution: Symmetric
Light emission: Direct
Max. System power 15 W
Luminous flux: 1300 lm
Rated light current according to IEC 62722-2-1: 1300 lm
Coverage of lights possible with heat insulation material: Yes
Operation via Bluetooth: No.
Outer diameter: 180 mm
Suitable for screen workstations according to EN 12464-1: No.
Cover material: Other
Light distributor: Diffuser lens/-optic/-panel
Color consistency (McAdam ellipse): SDCM4
Rated ambient temperature according to IEC62722-2-1: -20..25°C.
Integrated emergency power supply: No.
Light output 87 lm/W
Power factor 0.9
Suitable for pedestal-/floor mounting: No.
Suitable for rail mounting: No.
Version: Other
S/N ratio (THD): 14
Filament testing according to IEC 60695-2-11:650°C - 30 s.
Photobiological safety according to EN 62471: RG0
Max. Number of lights circuit breaker B16: 59
Max. Number of lamps line circuit breakers C16: 74
Rated life L70/B50 at 25 °C: 50000 h
Lamp with limited surface temperature ""D-sign"": No.
Flicker value PST LM: 0.3
Strobe effect value SVM: 0.3
Product type
LED surface-mount light
n.rel.
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3543225 Trilux 7957440 Aviella D05 #7957440 LED surface-mount light
Description
Round LED ceiling-mounted light with optional PMMA cover plate. With optional PMMA cover plate. With lambertian light intensity distribution. Light flux and color temperature are preset. Rated light current 1300 lm, rated power 15 W, maximum light yield 87 lm/W. Light color neutral white, most similar color temperature (CCT) 4000 K, general color rendering index (CRI) Ra > 80. Color site tolerance (initial Macadam) = 4 SDCM. Rated life L70/B50 (TQ 25 °C) = 50,000 h. Light body made of die-cast aluminum White surface coating (similar to RAL 9016). Lamp diameter Ø 180 mm, lamp height 45 mm. Permissible ambient temperature (ta): -20 °C - +25 °C. Protection class (EN 61140): II, protection class (DIN EN 60529): IP40, shock resistance according to IEC 62262: IK05, test temperature glow wire test according to IEC 60695-2-11: 650°C. Weighs 0.7 kg With electronic operating device, switchable. The device can be replaced according to the eco-design requirements (VO (EU) 2019/2020). The product complies with the essential requirements of the applicable EU Directives and the German Product Safety Act and carries the CE marking. In addition, the lamp is ENEC-certified through an independent testing center.
Round LED ceiling-mounted light with optional PMMA cover plate. With optional PMMA cover plate. With lambertian light intensity distribution. Light flux and color temperature are preset. Rated light current 1300 lm, rated power 15 W, maximum light yield 87 lm/W. Light color neutral white, most similar color temperature (CCT) 4000 K, general color rendering index (CRI) Ra > 80. Color site tolerance (initial Macadam) = 4 SDCM. Rated life L70/B50 (TQ 25 °C) = 50,000 h. Light body made of die-cast aluminum White surface coating (similar to RAL 9016). Lamp diameter Ø 180 mm, lamp height 45 mm. Permissible ambient temperature (ta): -20 °C - +25 °C. Protection class (EN 61140): II, protection class (DIN EN 60529): IP40, shock resistance according to IEC 62262: IK05, test temperature glow wire test according to IEC 60695-2-11: 650°C. Weighs 0.7 kg With electronic operating device, switchable. The device can be replaced according to the eco-design requirements (VO (EU) 2019/2020). The product complies with the essential requirements of the applicable EU Directives and the German Product Safety Act and carries the CE marking. In addition, the lamp is ENEC-certified through an independent testing center.