

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
(Ø x H) 402 mm x 110.00 mm
Circular
230 V
1
LED ceiling light
402 mm
LED (monochrome)
110.00 mm
17.00 W
110 mm
17.00 W
402 mm
I
IP40
White
Steel
1.4 kg
n.rel.
80-89
White
Yes
4000 K
4000 K
4000 K
4000 - 4000 K
2100 lm
2100 lm
2100 lm
230 V
not relevant
User & Safety Instructions 3148952 Trilux 7964440 7964440 LED ceiling light LED (monochrome) 17.00 W White
The necessary accessories are required to use the article as described.