

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Wet room light
Cylindrical
230 V
1
LED (monochrome)
LED
40 W
2130.00 mm
40 W
75.00 mm
75.00 mm
3000 K
White
5000 lm
5000 lm
Suitable for wall mounting
IP66
Grey
Plastic
4.4 kg
(Ø x H) 75 mm x 75.00 mm
n.rel.
80-89
Yes
3000 K
3000 K
3000 - 3000 K
75 mm
230 V
I
not relevant
User & Safety Instructions 3134562 Trilux 7980940 Wet room light LED (monochrome) LED 40 W White Grey