

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Wet room light
Tube
230 V
1
LED (monochrome)
LED
59 W
2130.00 mm
59 W
75.00 mm
75.00 mm
4000 K
White
8000 lm
8000 lm
IP66
Grey
Plastic
4.7 kg
(Ø x H) 75 mm x 75.00 mm
n.rel.
80-89
Yes
4000 K
4000 K
4000 - 4000 K
75 mm
230 V
I
not relevant
User & Safety Instructions 3134537 Trilux 7983140 Wet room light LED (monochrome) LED 59 W White Grey