

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Wet room light
Tube
230 V
1
LED (monochrome)
LED
35 W
2130.00 mm
35 W
75.00 mm
75.00 mm
4000 K
White
5000 lm
5000 lm
Dimmable
IP66
Grey
Plastic
4.4 kg
(Ø x H) 75 mm x 75.00 mm
n.rel.
80-89
Yes
4000 K
4000 K
4000 - 4000 K
75 mm
230 V
I
not relevant
User & Safety Instructions 3134770 Trilux 7985351 Wet room light LED (monochrome) LED 35 W White Grey