

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Wet room light
Cylindrical
230 V
1
LED (monochrome)
LED
52 W
2130.00 mm
52 W
75.00 mm
75.00 mm
4000 K
White
7000 lm
7000 lm
Ceiling mount option
IP66
Grey
Plastic
4.4 kg
(Ø x H) 75 mm x 75.00 mm
n.rel.
80-89
Yes
4000 K
4000 K
4000 - 4000 K
75 mm
230 V
I
not relevant
User & Safety Instructions 3134620 Trilux 7985540 Wet room light LED (monochrome) LED 52 W White Grey