

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Wet room light
Cylindrical
230 V
1
LED (monochrome)
LED
50 W
2130.00 mm
50 W
75.00 mm
75.00 mm
4000 K
White
6400 lm
6400 lm
Dimmable
IP66
Grey
Plastic
4.4 kg
(Ø x H) 75 mm x 75.00 mm
n.rel.
80-89
Yes
4000 K
4000 K
4000 - 4000 K
75 mm
230 V
I
not relevant
User & Safety Instructions 3134763 Trilux 7987851 Wet room light LED (monochrome) LED 50 W White Grey