

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Wet room light
Tube
230 V
1
LED (monochrome)
LED
53 W
2130.00 mm
53 W
75.00 mm
75.00 mm
3000 K
White
6400 lm
6400 lm
Dimmable
IP66
Grey
Plastic
4.4 kg
(Ø x H) 75 mm x 75.00 mm
n.rel.
80-89
Yes
3000 K
3000 K
3000 - 3000 K
75 mm
230 V
I
not relevant
User & Safety Instructions 3134764 Trilux 7987951 Wet room light LED (monochrome) LED 53 W White Grey