

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Wet room light
Cylindrical
230 V
1
LED (monochrome)
LED
69.00 W
2130.00 mm
69 W
75.00 mm
75.00 mm
3000 K
White
8000 lm
8000 lm
Dimmable
IP66
Grey
Plastic
4.4 kg
(Ø x H) 75 mm x 75.00 mm
n.rel.
80-89
Yes
3000 K
3000 K
3000 - 3000 K
75 mm
230 V
I
not relevant
User & Safety Instructions 3134765 Trilux 7988251 Wet room light LED (monochrome) LED 69 W White Grey