

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Wet room light
Cylindrical
230 V
1
LED (monochrome)
LED
26 W
2130.00 mm
26 W
75.00 mm
75.00 mm
4000 K
White
5000 lm
5000 lm
Suspended or free-standing
IP66
Grey
Plastic
4.4 kg
(Ø x H) 75 mm x 75.00 mm
n.rel.
80-89
Yes
4000 K
4000 K
4000 - 4000 K
75 mm
5000 lm
230 V
I
not relevant
User & Safety Instructions 3149781 Trilux 7999640 Wet room light LED (monochrome) LED 26 W White Grey