

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Wet room light
Tube
230 V
1
LED (monochrome)
LED
83 W
2130.00 mm
83 W
75.00 mm
75.00 mm
4000 K
White
15000 lm
15000 lm
Dimmable
IP66
Grey
Plastic
4.4 kg
(Ø x H) 75 mm x 75.00 mm
n.rel.
80-89
Yes
4000 K
4000 K
4000 - 4000 K
75 mm
230 V
I
not relevant
User & Safety Instructions 3150888 Trilux 8000651 Wet room light LED (monochrome) LED 83 W White Grey