

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Wet room light
Tube
230 V
1
LED (monochrome)
LED
95.00 W
2130.00 mm
95 W
75.00 mm
75.00 mm
4000 K
White
17000 lm
17000 lm
IP66
Grey
Plastic
4.4 kg
(Ø x H) 75 mm x 75.00 mm
n.rel.
80-89
Yes
4000 K
4000 K
4000 - 4000 K
75 mm
230 V
I
not relevant
User & Safety Instructions 3150435 Trilux 8000840 Wet room light LED (monochrome) LED 95 W White Grey