

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Wet room light
Cylindrical
230 V
1
LED (monochrome)
LED
40 W
2130.00 mm
40 W
75.00 mm
75.00 mm
4000 K
White
5600 lm
5600 lm
Dimmable
IP66
White
Plastic
5.7 kg
(Ø x H) 75 mm x 75.00 mm
n.rel.
80-89
Yes
4000 K
4000 K
4000 - 4000 K
75 mm
230 V
I
not relevant
User & Safety Instructions 3151351 Trilux 8016651 Wet room light LED (monochrome) LED 40 W White White