

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Wet room light
Cylindrical
230 V
1
LED (monochrome)
LED
50 W
2130.00 mm
50 W
75.00 mm
75.00 mm
4000 K
White
5600 lm
5600 lm
IP66
White
Plastic
5.7 kg
(Ø x H) 75 mm x 75.00 mm
n.rel.
90-100
Yes
4000 K
4000 K
4000 - 4000 K
75 mm
230 V
I
not relevant
User & Safety Instructions 3151411 Trilux 8016740 Wet room light LED (monochrome) LED 50 W White White