

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Wet room light
Tube
230 V
1
LED (monochrome)
LED
42 W
2130.00 mm
42 W
75.00 mm
75.00 mm
3000 K
White
5600 lm
5600 lm
IP66
White
Plastic
5.7 kg
(Ø x H) 75 mm x 75.00 mm
n.rel.
80-89
Yes
3000 K
3000 K
3000 - 3000 K
75 mm
230 V
I
not relevant
User & Safety Instructions 3151182 Trilux 8016840 Wet room light LED (monochrome) LED 42 W White White