

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Wet room light
Tube
230 V
1
LED (monochrome)
LED
53 W
2130.00 mm
53 W
75.00 mm
75.00 mm
3000 K
White
5600 lm
5600 lm
Incl. switch
IP66
White
Plastic
5.7 kg
(Ø x H) 75 mm x 75.00 mm
n.rel.
90-100
Yes
3000 K
3000 K
3000 - 3000 K
75 mm
230 V
I
not relevant
User & Safety Instructions 3151412 Trilux 8016940 Wet room light LED (monochrome) LED 53 W White White