

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Wet room light
Tube
230 V
1
LED (monochrome)
LED
99 W
2130.00 mm
99 W
75.00 mm
75.00 mm
4000 K
White
17000 lm
17000 lm
Incl. ballast
IP66
Grey
Plastic
4.0 kg
(Ø x H) 75 mm x 75.00 mm
n.rel.
80-89
Yes
4000 K
4000 K
4000 - 4000 K
75 mm
230 V
I
not relevant
User & Safety Instructions 3151299 Trilux 8023940 Wet room light LED (monochrome) LED 99 W White Grey