

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Wet room light
230 V
1
LED (monochrome)
LED
2130.00 mm
26 W
75.00 mm
75.00 mm
4000 K
White
5000 lm
IP66
Grey
Plastic
(L x W x H) 2130.00 x 75.00 x 75.00 mm
n.rel.
80-89
Yes
4000 K
4000 K
4000 - 4000 K
230 V
I
not relevant
User & Safety Instructions 3151157 Trilux 8025340 Wet room light LED (monochrome) LED 26 W White Grey