

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Wet room light
Cylindrical
230 V
1
LED (monochrome)
LED
69 W
2130.00 mm
69 W
75.00 mm
75.00 mm
4000 K
White
12500 lm
12500 lm
Dimmable
IP66
Grey
Plastic
4.4 kg
(Ø x H) 75 mm x 75.00 mm
n.rel.
80-89
Yes
4000 K
4000 K
4000 - 4000 K
75 mm
230 V
I
not relevant
User & Safety Instructions 3151340 Trilux 8025751 Wet room light LED (monochrome) LED 69 W White Grey