Blind module for Opendo H hanging lights in light band use. Suitable for new systems and renovation applications. LiveLink sensor IR micro for daylight-dependent control and presence detection. Constant light control with switch-off function in sufficient daylight. Passive infrared presence sensor, with highly sensitive multi-segment pyrosensors, with adjustable delay time, either in automatic mode (automatic on, automatic off) or semi-automatic operation (automatic off, manual on). Special IQ-mode for automatic adjustment of the follow-up time to the use of space. Electrical supply via the DALI interface of the control unit. Occupies 2 DALI subscribers. Square acquisition, detection squares presence max. 4 m x 4 m (16 m2) / Radial max. 4 m x 4 m (16 m2) / Tangent max. 6 m x 6 m (36 m2) at a recommended mounting height of 2.8 m, permitted mounting height of 2.5 m to 4 m. steel plate light bodies, Cover made of plastic, color silver gray (similar to RAL 9006). Length 1408.2 mm, width 160 mm, height 47 mm. Other lengths possible on request. If a dummy module is used as a single module, head pieces can be ordered separately for the end of the ends.
This text is machine translated.