

LED wet room light
Cylindrical
230 V
1
LED (monochrome)
LED
39 W
1287.00 mm
39 W
75.00 mm
75.00 mm
4000 K
White
5000 lm
5000 lm
Incl. suspension
IP66
Grey
Plastic
1.7 kg
(Ø x H) 75 mm x 75.00 mm
n.rel.
80-89
Yes
4000 K
4000 K
4000 - 4000 K
75 mm
230 V
I
not relevant
User & Safety Instructions 3134453 Trilux 8048240 LED wet room light LED (monochrome) LED 39 W White Grey