

LED wet room light
Cylindrical
230 V
1
LED (monochrome)
LED
39 W
1287.00 mm
39 W
75.00 mm
75.00 mm
6500 K
White
5000 lm
5000 lm
Incl. ballast
IP66
Grey
Plastic
1.7 kg
(Ø x H) 75 mm x 75.00 mm
n.rel.
80-89
Yes
6500 K
6500 K
6500 - 6500 K
75 mm
5000 lm
230 V
I
not relevant
User & Safety Instructions 3134466 Trilux 8048440 LED wet room light LED (monochrome) LED 39 W White Grey