

LED wet room light
Cylindrical
230 V
1
LED (monochrome)
LED
35.00 W
1568.00 mm
35 W
75.00 mm
75.00 mm
3000 K
White
5500 lm
5500 lm
Incl. ballast
IP66
Grey
Plastic
2.0 kg
(Ø x H) 75 mm x 75.00 mm
n.rel.
80-89
Yes
3000 K
3000 K
3000 - 3000 K
75 mm
5500 lm
230 V
I
not relevant
User & Safety Instructions 3134667 Trilux 8051740 LED wet room light LED (monochrome) LED 35 W White Grey