

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wet room light
Cylindrical
230 V
1
LED (monochrome)
LED
48 W
1568.00 mm
48 W
75.00 mm
75.00 mm
6500 K
White
8000 lm
8000 lm
Incl. ballast
IP66
Grey
Plastic
2.2 kg
(Ø x H) 75 mm x 75.00 mm
n.rel.
80-89
Yes
6500 K
6500 K
6500 - 6500 K
75 mm
230 V
I
not relevant
User & Safety Instructions 3134769 Trilux 8053040 LED wet room light LED (monochrome) LED 48 W White Grey