

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wet room light
Cylindrical
230 V
1
LED (monochrome)
LED
36.00 W
1568.00 mm
36 W
75.00 mm
75.00 mm
6500 K
White
6400 lm
6400 lm
IP66
Grey
Plastic
2.0 kg
(Ø x H) 75 mm x 75.00 mm
n.rel.
80-89
Yes
6500 K
6500 K
6500 - 6500 K
75 mm
230 V
I
not relevant
User & Safety Instructions 3136173 Trilux 8053740 LED wet room light LED (monochrome) LED 36 W White Grey