

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wet room light
Cylindrical
230 V
1
LED (monochrome)
LED
45 W
1568.00 mm
45 W
75.00 mm
75.00 mm
4000 K
White
8000 lm
8000 lm
Dimmable
IP66
Grey
Plastic
2.0 kg
(Ø x H) 75 mm x 75.00 mm
n.rel.
80-89
Yes
4000 K
4000 K
4000 - 4000 K
75 mm
230 V
I
not relevant
User & Safety Instructions 3136254 Trilux 8053851 LED wet room light LED (monochrome) LED 45 W White Grey