

LED wet room light
230 V
1
LED (monochrome)
LED
1568.00 mm
40 W
75.00 mm
75.00 mm
4000 K
White
5000 lm
IP66
Grey
Plastic
(L x W x H) 1568.00 x 75.00 x 75.00 mm
n.rel.
80-89
Yes
4000 K
4000 K
4000 - 4000 K
230 V
I
not relevant
User & Safety Instructions 3134567 Trilux 8055340 LED wet room light LED (monochrome) LED 40 W White Grey