

LED wet room light
Tube
230 V
1
LED (monochrome)
LED
28 W
1287.00 mm
28 W
75.00 mm
75.00 mm
4000 K
White
4500 lm
4500 lm
Incl. ballast
IP66
Grey
Plastic
1.9 kg
(Ø x H) 75 mm x 75.00 mm
n.rel.
80-89
Yes
4000 K
4000 K
4000 - 4000 K
75 mm
4500 lm
230 V
I
not relevant
User & Safety Instructions 3134673 Trilux 8060740 LED wet room light LED (monochrome) LED 28 W White Grey