

LED wet room light
230 V
1
LED (monochrome)
LED
1568.00 mm
43 W
75.00 mm
75.00 mm
3000 K
White
6400 lm
IP66
Grey
Plastic
(L x W x H) 1568.00 x 75.00 x 75.00 mm
n.rel.
80-89
Yes
3000 K
3000 K
3000 - 3000 K
6400 lm
230 V
I
not relevant
User & Safety Instructions 3134755 Trilux 8062240 LED wet room light LED (monochrome) LED 43 W White Grey