

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wet room light
Cylindrical
230 V
1
LED (monochrome)
LED
31 W
1568.00 mm
31 W
75.00 mm
75.00 mm
4000 K
White
4200 lm
4200 lm
Dimmable
IP66
Grey
Plastic
3.5 kg
(Ø x H) 75 mm x 75.00 mm
n.rel.
80-89
Yes
4000 K
4000 K
4000 - 4000 K
75 mm
230 V
I
not relevant
User & Safety Instructions 3136290 Trilux 8063151 LED wet room light LED (monochrome) LED 31 W White Grey