

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wet room light
Cylindrical
230 V
1
LED (monochrome)
LED
30 W
1568.00 mm
30 W
75.00 mm
75.00 mm
4000 K
White
5000 lm
5000 lm
Indirect light emission
Direct light emission
Incl. ballast
IP66
Grey
Plastic
2.3 kg
(Ø x H) 75 mm x 75.00 mm
n.rel.
80-89
Yes
4000 K
4000 K
4000 - 4000 K
75 mm
230 V
I
not relevant
User & Safety Instructions 3134757 Trilux 8063340 LED wet room light LED (monochrome) LED 30 W White Grey