

LED wet room light
Cylindrical
230 V
1
LED (monochrome)
LED
79 W
2130.00 mm
79 W
75.00 mm
75.00 mm
4000 K
White
12500 lm
12500 lm
Dimmable
IP66
Grey
Plastic
4.0 kg
(Ø x H) 75 mm x 75.00 mm
n.rel.
80-89
Yes
4000 K
4000 K
4000 - 4000 K
75 mm
12500 lm
230 V
I
not relevant
User & Safety Instructions 3136214 Trilux 8068651 LED wet room light LED (monochrome) LED 79 W White Grey