

LED wet room light
Cylindrical
230 V
1
LED (monochrome)
LED
85 W
2130.00 mm
85 W
75.00 mm
75.00 mm
4000 K
White
15000 lm
15000 lm
Expandable
IP66
Grey
Plastic
4.3 kg
(Ø x H) 75 mm x 75.00 mm
n.rel.
80-89
Yes
4000 K
4000 K
4000 - 4000 K
75 mm
230 V
I
not relevant
User & Safety Instructions 3136181 Trilux 8069040 LED wet room light LED (monochrome) LED 85 W White Grey