

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wet room light
Cylindrical
230 V
1
LED (monochrome)
LED
85 W
2130.00 mm
85 W
75.00 mm
75.00 mm
6500 K
White
15000 lm
15000 lm
Expandable
IP66
Grey
Plastic
4.0 kg
(Ø x H) 75 mm x 75.00 mm
n.rel.
80-89
Yes
6500 K
6500 K
6500 - 6500 K
75 mm
230 V
I
not relevant
User & Safety Instructions 3136234 Trilux 8069340 LED wet room light LED (monochrome) LED 85 W White Grey