

LED wet room light
Cylindrical
230 V
1
LED (monochrome)
LED
33 W
1287.00 mm
33 W
75.00 mm
75.00 mm
4000 K
White
3800 lm
3800 lm
Dimmable
App-enabled
Colour-changing
IP66
Grey
Plastic
2.2 kg
(Ø x H) 75 mm x 75.00 mm
n.rel.
80-89
Yes
4000 K
4000 K
4000 - 4000 K
75 mm
3800 lm
230 V
I
not relevant
User & Safety Instructions 3136304 Trilux 8073451 LED wet room light LED (monochrome) LED 33 W White Grey