

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wet room light
Cylindrical
230 V
1
LED (monochrome)
LED
22 W
1287.00 mm
22 W
75.00 mm
75.00 mm
4000 K
White
3150 lm
3150 lm
Dimmable
IP66
Grey
Plastic
3.1 kg
(Ø x H) 75 mm x 75.00 mm
n.rel.
80-89
Yes
4000 K
4000 K
4000 - 4000 K
75 mm
230 V
I
not relevant
User & Safety Instructions 3136325 Trilux 8074351 LED wet room light LED (monochrome) LED 22 W White Grey