

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wet room light
Tube
230 V
1
LED (monochrome)
LED
29 W
1568.00 mm
29 W
75.00 mm
75.00 mm
4000 K
White
4200 lm
4200 lm
Expandable
IP66
Grey
Plastic
3.5 kg
(Ø x H) 75 mm x 75.00 mm
n.rel.
80-89
Yes
4000 K
4000 K
4000 - 4000 K
75 mm
230 V
I
not relevant
User & Safety Instructions 3136322 Trilux 8075140 LED wet room light LED (monochrome) LED 29 W White Grey