

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wet room light
Tube
230 V
1
LED (monochrome)
LED
35 W
1849.00 mm
35 W
75.00 mm
75.00 mm
4000 K
White
6400 lm
6400 lm
IP66
Grey
Plastic
3.4 kg
(Ø x H) 75 mm x 75.00 mm
n.rel.
80-89
Yes
4000 K
4000 K
4000 - 4000 K
75 mm
230 V
I
not relevant
User & Safety Instructions 3136246 Trilux 8075940 LED wet room light LED (monochrome) LED 35 W White Grey