

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wet room light
Cylindrical
230 V
1
LED (monochrome)
LED
37 W
1849.00 mm
37 W
75.00 mm
75.00 mm
4000 K
White
6400 lm
6400 lm
Incl. ballast
IP66
Grey
Plastic
3.8 kg
(Ø x H) 75 mm x 75.00 mm
n.rel.
80-89
Yes
4000 K
4000 K
4000 - 4000 K
75 mm
230 V
I
not relevant
User & Safety Instructions 3136286 Trilux 8076540 LED wet room light LED (monochrome) LED 37 W White Grey