

LED wet room light
Cylindrical
230 V
1
LED (monochrome)
LED
33 W
1849.00 mm
33 W
75.00 mm
75.00 mm
4000 K
White
4900 lm
4900 lm
Safe-touch surface
IP66
Grey
Plastic
5.0 kg
(Ø x H) 75 mm x 75.00 mm
n.rel.
80-89
Yes
4000 K
4000 K
4000 - 4000 K
75 mm
230 V
I
not relevant
User & Safety Instructions 3136375 Trilux 8077040 LED wet room light LED (monochrome) LED 33 W White Grey