

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wet room light
Cylindrical
230 V
1
LED (monochrome)
LED
56 W
2130.00 mm
56 W
75.00 mm
75.00 mm
6500 K
White
10000 lm
10000 lm
Extendable
IP66
Grey
Plastic
4 kg
(Ø x H) 75 mm x 75.00 mm
n.rel.
80-89
Yes
6500 K
6500 K
6500 - 6500 K
75 mm
230 V
I
not relevant
User & Safety Instructions 3136317 Trilux 8077340 LED wet room light LED (monochrome) LED 56 W White Grey