

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wet room light
230 V
1
LED (monochrome)
LED
2130.00 mm
70 W
75.00 mm
75.00 mm
6500 K
White
12500 lm
IP66
Grey
Plastic
(L x W x H) 2130.00 x 75.00 x 75.00 mm
n.rel.
80-89
Yes
6500 K
6500 K
6500 - 6500 K
230 V
I
not relevant
User & Safety Instructions 3136318 Trilux 8077540 LED wet room light LED (monochrome) LED 70 W White Grey