

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wet room light
Tube
230 V
1
LED (monochrome)
LED
85 W
2130.00 mm
85 W
75.00 mm
75.00 mm
6500 K
White
15000 lm
15000 lm
Dimmable
IP66
Grey
Plastic
4.0 kg
(Ø x H) 75 mm x 75.00 mm
n.rel.
80-89
Yes
6500 K
6500 K
6500 - 6500 K
75 mm
230 V
I
not relevant
User & Safety Instructions 3136384 Trilux 8077751 LED wet room light LED (monochrome) LED 85 W White Grey